
* Images are for reference only
0253.375NRT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0253.375NRT1
- JLCPCB Part #
- C3165839
- Package
- Plugin,D2.6xL7.1mm
- Description
- -55℃~+125℃ 125V 125V 375mA 50A、300A Plugin,D2.6xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9905
200+
$5.8023
500+
$5.5984
1000+
$5.4973
Welcome back, may I help you?