
* Images are for reference only
0242.050UR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0242.050UR
- JLCPCB Part #
- C178911
- Package
- D3.02xL8.4mm
- Description
- -40℃~+125℃ 0.000103 250V 3.02mm 4kA@250VDC 50mA 8.4mm Surface Mount Fuse D3.02xL8.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 841
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 824
In-stock Item Pricing
Qty Unit Price
1+
$2.0053
10+
$1.7035
30+
$1.5140
100+
$1.3214
500+
$1.2331
1000+
$1.1961
Related Products
Welcome back, may I help you?