
* Images are for reference only
0239003.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0239003.HXP
- JLCPCB Part #
- C3161882
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 100A 129.51 20mm 250V 250V 3A 5mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0023
10+
$0.8121
30+
$0.7187
100+
$0.6252
500+
$0.5688
1000+
$0.5398
Related Products
Welcome back, may I help you?