
* Images are for reference only
0235.125VXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0235.125VXEP
- JLCPCB Part #
- C3163449
- Package
- Plugin,D6xL22.5mm
- Description
- -55℃~+125℃ 125mA 250V 35A Glass Tube Fuse Plugin,D6xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0020
200+
$0.7747
500+
$0.7473
1000+
$0.7345
Welcome back, may I help you?