
* Images are for reference only
1.5SMC180A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC180A
- JLCPCB Part #
- C409400
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW 154V 171V 1uA 246V 6.2A IEC 61000-4-2 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3090
10+
$1.0919
30+
$0.9729
100+
$0.8379
500+
$0.7784
1000+
$0.7510
Welcome back, may I help you?