This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

02292.25VXP

Extended
Manufacturer
Littelfuse
MFR.Part #
02292.25VXP
JLCPCB Part #
C5459398
Package
-
Description
-55℃~+125℃ 100A、10kA 2.25A Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2299
200+ $0.4913
500+ $0.4753
1000+ $0.4672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons