
* Images are for reference only
5KP350A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP350A
- JLCPCB Part #
- C3700369
- Package
- P600
- Description
- -55℃~+175℃ 2uA 350V 391V 585V 5kW 8.7A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6617
200+
$0.6439
500+
$0.6214
800+
$0.6101
Related Products
Welcome back, may I help you?