
* Images are for reference only
022902.5MXSP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 022902.5MXSP
- JLCPCB Part #
- C3157990
- Package
- -
- Description
- -55℃~+125℃ 125V 2.5A 250V 35A、10kA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1842
200+
$0.0714
500+
$0.0688
1000+
$0.0675
Welcome back, may I help you?