
* Images are for reference only
022501.5MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 022501.5MXP
- JLCPCB Part #
- C178889
- Package
- D4.5xL14.5mm
- Description
- -55℃~+125℃ 0.8 1.5A 100A@250VAC 14.5mm 250V 4.5mm Glass Tube Fuse D4.5xL14.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5045
10+
$0.4065
30+
$0.3648
100+
$0.3117
500+
$0.2876
1000+
$0.2732
Related Products
Welcome back, may I help you?