
* Images are for reference only
0219.500MXAP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0219.500MXAP
- JLCPCB Part #
- C142879
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 150A@250VAC 20mm 250V 3 500mA 5mm Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2724
50+
$0.2210
150+
$0.1990
500+
$0.1715
2500+
$0.1593
5000+
$0.1520
Related Products
Welcome back, may I help you?