
* Images are for reference only
0216.063MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.063MXP
- JLCPCB Part #
- C3156354
- Package
- Plugin,D5.6xL21.5mm
- Description
- -55℃~+125℃ 0.001 1.5kA 20mm 250V 5mm 63mA Ceramic Tube Fuse 插件,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4030
10+
$0.3934
30+
$0.3870
100+
$0.3806
Related Products
Welcome back, may I help you?