
* Images are for reference only
0277002.V
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0277002.V
- JLCPCB Part #
- C3165837
- Package
- Plugin,D2.4xL7.1mm
- Description
- 125V 2A Plugin,D2.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7482
200+
$1.8385
500+
$1.7726
1000+
$1.7420