
* Images are for reference only
0213002.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0213002.MXP
- JLCPCB Part #
- C142829
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 20mm 250V 2A 35A@250VAC 5mm 92.705 Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 773
In-stock Item Pricing
Qty Unit Price
1+
$0.2598
50+
$0.2129
150+
$0.1929
500+
$0.1678
2500+
$0.1567
5000+
$0.1499
Related Products
Welcome back, may I help you?