
* Images are for reference only
0202003.H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0202003.H
- JLCPCB Part #
- C3156951
- Package
- Plugin
- Description
- -55℃~+125℃ 250V 3A 50A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0552
200+
$0.4096
500+
$0.3951
1000+
$0.3871
Welcome back, may I help you?