
* Images are for reference only
01550120ZXU
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01550120ZXU
- JLCPCB Part #
- C206924
- Package
- -
- Description
- 20A 32V - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2218
10+
$1.0211
30+
$0.9120
100+
$0.7867
500+
$0.7322
1000+
$0.7065
Related Products
Welcome back, may I help you?