
* Images are for reference only
1206L175PR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1206L175PR
- JLCPCB Part #
- C207038
- Package
- 1206
- Description
- -40℃~+85℃ 1.75A 1.8mm 100A 20mΩ 3.5A 500ms 6V 800mW 90mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1435
50+
$0.1148
150+
$0.1004
500+
$0.0896
2000+
$0.0811
4000+
$0.0767
Related Products
Welcome back, may I help you?