
* Images are for reference only
01530002H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01530002H
- JLCPCB Part #
- C206905
- Package
- -
- Description
- 1 11mm 20A 3.8mm 32V Blade - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
10+
$1.1811
30+
$1.1618
100+
$1.1441
Related Products
Welcome back, may I help you?