
* Images are for reference only
01500332H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01500332H
- JLCPCB Part #
- C3207755
- Package
- -
- Description
- 1 15A 32mm 500V 6.35mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.9030
10+
$3.3668
30+
$3.0473
100+
$2.7246
500+
$2.5753
1000+
$2.5094
Related Products
Welcome back, may I help you?