
* Images are for reference only
01020080Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01020080Z
- JLCPCB Part #
- C3207569
- Package
- Plugin
- Description
- 15A 250V 5mm Clip Cylindrical 插件 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
50+
$0.2457
150+
$0.2130
500+
$0.1722
Related Products
Welcome back, may I help you?