
* Images are for reference only
MOC3063S
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- MOC3063S
- JLCPCB Part #
- C6992515
- Package
- SMD-6P
- Description
- -40℃~+100℃ 1 1.2V 1000V/us 50mA 5kV 600V Yes SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
195+
$0.0693
520+
$0.0669
975+
$0.0657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?