This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTPL-C06S5WFYB-1F

Extended
Manufacturer
Lite-On
MFR.Part #
LTPL-C06S5WFYB-1F
JLCPCB Part #
C5175316
Package
SMD,1.6x2mm
Description
-40℃~+85℃ 115° 2.8V~4.2V 4500K~6000K White Yellow Lens, White Lens SMD,1.6x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3077
50+ $0.2397
150+ $0.2107
500+ $0.1743
3000+ $0.1567
6000+ $0.1470
9000+ $0.1451
21000+ $0.1436

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons