
* Images are for reference only
LTV-814HS-TA1
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTV-814HS-TA1
- JLCPCB Part #
- C17270537
- Package
- SMD-4P
- Description
- -30℃~+100℃ 1 1.4V 100mV@100mA,100mA 20% 35V 3us 4us 5kV 80% 80mA AC,DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
200+
$0.0516
500+
$0.0498
1000+
$0.0490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?