
* Images are for reference only
LTL353QRKNN
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL353QRKNN
- JLCPCB Part #
- C7220775
- Package
- Plugin,D=5mm
- Description
- 1.9V 12° 20mA 4.2cd 631nm 639nm Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
200+
$0.0370
500+
$0.0357
1000+
$0.0351
Related Products