
* Images are for reference only
LTST-S271TBKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S271TBKT
- JLCPCB Part #
- C6657980
- Package
- SMD,1.7x0.6mm
- Description
- -20℃~+80℃ 104mcd 130° 20mA 3.3V 468nm 470nm Blue Water Clear SMD,1.7x0.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0675
200+
$0.0270
500+
$0.0261
1000+
$0.0256
Related Products
Welcome back, may I help you?