
* Images are for reference only
LTL-4221NLC
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-4221NLC
- JLCPCB Part #
- C6657833
- Package
- Plugin,D=3mm
- Description
- -55℃~+100℃ 1.7V 2.5mcd 2mA 60° 623nm 635nm Red Red Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0880
200+
$0.0352
500+
$0.0339
1000+
$0.0334
Welcome back, may I help you?