This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTL-30EDJ

Extended
Manufacturer
Lite-On
MFR.Part #
LTL-30EDJ
JLCPCB Part #
C6218726
Package
Plugin,D=5mm
Description
-55℃~+100℃ 2.1V 20mA 29mcd、29mcd 30° 565nm、585nm 569nm、588nm Common Cathode White Lens Yellow, Emerald Green Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1178
200+ $0.0470
500+ $0.0456
1000+ $0.0448
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons