
* Images are for reference only
LTST-M140KFKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-M140KFKT
- JLCPCB Part #
- C6981105
- Package
- PLCC-2(2x3)
- Description
- -40℃~+85℃ 120° 2.1V 20mA 295mcd 606nm 611nm Orange Water Clear PLCC-2(2x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
200+
$0.0211
500+
$0.0205
1000+
$0.0200