This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-M140QEKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-M140QEKT
JLCPCB Part #
C6291198
Package
PLCC-2(2x3)
Description
-40℃~+85℃ 120° 20mA 2V 370mcd 624nm 631nm 72mW Red Water Clear PLCC-2(2x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 127

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0707
200+ $0.0283
500+ $0.0273
1000+ $0.0268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons