
* Images are for reference only
LTST-S321YKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S321YKT
- JLCPCB Part #
- C6218852
- Package
- 1208
- Description
- -30℃~+85℃ 1.6mcd~12.5mcd 130° 2.1V~2.6V 20mA 585nm 588nm Water Clear Yellow 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
200+
$0.0503
500+
$0.0487
1000+
$0.0477
Related Products
Welcome back, may I help you?