
* Images are for reference only
LTST-C930YKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C930YKT
- JLCPCB Part #
- C6585519
- Package
- 1210
- Description
- -55℃~+85℃ 10mA 16mcd 2.1V 25° 585nm 588nm Water Clear Yellow 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 540
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
200+
$0.0173
500+
$0.0166
1500+
$0.0163
Related Products
Welcome back, may I help you?