
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lite-On | |
| Package | 1414 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 55° | |
| Forward Current | 1A | |
| Pd - Power Dissipation | 2.94W | |
| Voltage - Forward(Vf) | 3.7V | |
| Peak Wavelength | 365nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTPL-C036UVG365 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Lite-On | |
| Package | 1414 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 55° | |
| Forward Current | 1A | |
| Pd - Power Dissipation | 2.94W | |
| Voltage - Forward(Vf) | 3.7V | |
| Peak Wavelength | 365nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTPL-C036UVG365. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTPL-C036UVG365 datasheets or manufacturer documentation.
Datasheet: LTPL-C036UVG365 Datasheet (PDF)
The LTPL-C036UVG365 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.