This website requires JavaScript.
no-image

* Images are for reference only

LTST-C198KGKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C198KGKT
JLCPCB Part #
C6218844
Package
0603
Description
-30℃~+85℃ 130° 2.1V 20mA 570nm 574nm 60mcd Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1419
200+ $0.0568
500+ $0.0548
1000+ $0.0539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons