This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTL-4253-012

Extended
Manufacturer
Lite-On
MFR.Part #
LTL-4253-012
JLCPCB Part #
C6084996
Package
Plugin,D=5mm
Description
-55℃~+100℃ 19mcd 2.1V 20mA 36° 585nm 588nm Yellow Yellow Lens Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1496
200+ $0.0598
500+ $0.0577
1000+ $0.0567

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons