
* Images are for reference only
LTL-307E-011A
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-307E-011A
- JLCPCB Part #
- C20343626
- Package
- Plugin,D=5mm
- Description
- -55℃~+100℃ 2V~2.6V 5.6mcd~19mcd 50° 623nm 635nm Frosted Red Lens Red Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1911
200+
$0.0762
500+
$0.0736
1000+
$0.0725
Welcome back, may I help you?