
* Images are for reference only
LTST-C150TGKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C150TGKT
- JLCPCB Part #
- C364563
- Package
- 1206
- Description
- -20℃~+80℃ 130° 20mA 260.5mcd 3.2V 525nm 530nm 76mW Discrete Diode Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6234
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6157
In-stock Item Pricing
Qty Unit Price
1+
$0.0992
100+
$0.0780
300+
$0.0674
3000+
$0.0595
6000+
$0.0532
9000+
$0.0500
Related Products