This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTL912SEKSA

Extended
Manufacturer
Lite-On
MFR.Part #
LTL912SEKSA
JLCPCB Part #
C19495873
Package
DIP-4-5.08mm
Description
-40℃~+100℃ 2.15V~3.45V 60° 628nm 638nm 70mA Red Water Clear DIP-4-5.08mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 65

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7273
195+ $0.2906
520+ $0.2810
975+ $0.2762
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons