
- Manufacturer
- MFR.Part #
- LTP-3786JD-03
- JLCPCB Part #
- C5753383
- Package
- DIP-18
- Description
- -35℃~+85℃ 0.52mcd 0.54 14 segments 2 2.1V 70mW Common Anode Red DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Lite-On | |
| Package | DIP-18 | |
| Operating Temperature | -35℃~+85℃ | |
| Display Type | 14 segments | |
| Number of Characters | 2 | |
| Illumination Color | Red | |
| Light Intensity | 0.52mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.54 | |
| LED Polarity | Common Anode |

* Images are for reference only
LTP-3786JD-03
Extended- Manufacturer
- MFR.Part #
- LTP-3786JD-03
- JLCPCB Part #
- C5753383
- Package
- DIP-18
- Description
- -35℃~+85℃ 0.52mcd 0.54 14 segments 2 2.1V 70mW Common Anode Red DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTP-3786JD-03
- JLCPCB Part #
- C5753383
- Package
- DIP-18
- Description
- -35℃~+85℃ 0.52mcd 0.54 14 segments 2 2.1V 70mW Common Anode Red DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTP-3786JD-03 Specifications
LTP-3786JD-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Lite-On | |
| Package | DIP-18 | |
| Operating Temperature | -35℃~+85℃ | |
| Display Type | 14 segments | |
| Number of Characters | 2 | |
| Illumination Color | Red | |
| Light Intensity | 0.52mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.54 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTP-3786JD-03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTP-3786JD-03 Documents
LTP-3786JD-03 datasheets or manufacturer documentation.
Datasheet: LTP-3786JD-03 Datasheet (PDF)
LTP-3786JD-03 Schematic Symbol & PCB Footprint
The LTP-3786JD-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.