
* Images are for reference only
LTL-1CHAE
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-1CHAE
- JLCPCB Part #
- C6218722
- Package
- Plugin,D=3.1mm
- Description
- -55℃~+100℃ 2.1V 20mA 29mcd 45° 602nm 610nm Amber Amber Lens Plugin,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 741
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0126
500+
$0.0121
1000+
$0.0119
Related Products
Welcome back, may I help you?