
* Images are for reference only
H11D1S-TA
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- H11D1S-TA
- JLCPCB Part #
- C17253885
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.2V 100mA 20% 250mV@10mA,0.5mA 300V 5kV 6V DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
200+
$0.3388
500+
$0.3276
1000+
$0.3228
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?