This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKP2G821MR060K63B

Extended
Manufacturer
Liron
MFR.Part #
LKP2G821MR060K63B
JLCPCB Part #
C2988504
Package
Plugin,D30xL60mm
Description
-40℃~+85℃ 10mm 2000hrs@85℃ 30mm 400V 60mm 820uF ±20% 插件,D30xL60mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1920
10+ $3.1195
30+ $3.0712
100+ $2.8698

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons