
* Images are for reference only
LKG2G331KR040KB
Extended
- Manufacturer
- Liron
- MFR.Part #
- LKG2G331KR040KB
- JLCPCB Part #
- C2988547
- Package
- Plugin,D30xL40mm
- Description
- -40℃~+105℃ 1.7A@120Hz 10mm 3000hrs@105℃ 30mm 330uF 400V 40mm 490mΩ@120Hz ±10% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6751
10+
$1.6380
30+
$1.6122
100+
$1.5073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?