This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SJD12C45L01

Extended
Manufacturer
Liown
MFR.Part #
SJD12C45L01
JLCPCB Part #
C5125135
Package
SOD-123FL
Description
-55℃~+150℃ 1 1uA 2.8A 200W 45V 50V 72.7V Bidirectional ESD IEC 61000-4-2 SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2631

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2568

In-stock Item Pricing

Qty Unit Price
1+ $0.0340
200+ $0.0265
600+ $0.0225
3000+ $0.0193
9000+ $0.0172
21000+ $0.0161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons