
* Images are for reference only
LY323DC24
Extended
- Manufacturer
- Liown
- MFR.Part #
- LY323DC24
- JLCPCB Part #
- C3019380
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 15pF 200nA 24V 27V 300W 40V 5A Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2859
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2845
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0784
150+
$0.0684
500+
$0.0609
3000+
$0.0523
6000+
$0.0493
Related Products
Welcome back, may I help you?