
* Images are for reference only
820KD20
Extended
- Manufacturer
- Liown
- MFR.Part #
- 820KD20
- JLCPCB Part #
- C3019511
- Package
- Plugin,P=10mm
- Description
- 10mm 135V 1W 4.9nF@1kHz 45J 50V 6.5kA 65V 82V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.2157
50+
$0.1705
250+
$0.1458
500+
$0.1216
2500+
$0.1108
5000+
$0.1044
Related Products
Welcome back, may I help you?