
* Images are for reference only
201KD14
Extended
- Manufacturer
- Liown
- MFR.Part #
- 201KD14
- JLCPCB Part #
- C3019406
- Package
- Plugin,P=7.5mm
- Description
- 130V 170V 1nF@1kHz 200V 340V 4.5kA 57J 600mW 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
50+
$0.0508
150+
$0.0502
400+
$0.0469
Related Products
Welcome back, may I help you?