
* Images are for reference only
361KD10J
Extended
- Manufacturer
- Liown
- MFR.Part #
- 361KD10J
- JLCPCB Part #
- C3019439
- Package
- Plugin,P=7.5mm
- Description
- 230V 280pF@1kHz 3.5kA 300V 360V 400mW 595V 65J 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0491
500+
$0.0430
1000+
$0.0381
5000+
$0.0344
10000+
$0.0325
Related Products
Welcome back, may I help you?