
* Images are for reference only
FBH1608-601Y
Extended
- Manufacturer
- Linekey
- MFR.Part #
- FBH1608-601Y
- JLCPCB Part #
- C2982094
- Package
- 0603
- Description
- -55℃~+125℃ 1.2A 180mΩ 600Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1781
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1779
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0140
1500+
$0.0118
4000+
$0.0105
24000+
$0.0093
48000+
$0.0087
Related Products
Welcome back, may I help you?