This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC8544XT14/R6

Extended
Manufacturer
Linearin
MFR.Part #
LTC8544XT14/R6
JLCPCB Part #
C5445096
Package
TSSOP-14L
Description
-40℃~+125℃ -900mV~2.75V 1.2V/us 1.5MHz 1.8V~5.5V 10V 1pA 1pA 2.5mV 22nV/√Hz@1kHz 3uV/℃ 4 45mA 75uA 83dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14L Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2667

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2667

In-stock Item Pricing

Qty Unit Price
1+ $0.2431
50+ $0.2115
150+ $0.1978
500+ $0.1810
3000+ $0.1734
6000+ $0.1689

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons