
* Images are for reference only
PH-01481
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-01481
- JLCPCB Part #
- C2685199
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 20P 2x10P 3A 3mm 9mm Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1026
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1018
In-stock Item Pricing
Qty Unit Price
1+
$0.2590
50+
$0.2052
150+
$0.1821
500+
$0.1436
2500+
$0.1308
5000+
$0.1231
Related Products
Welcome back, may I help you?