
* Images are for reference only
FH-00489
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- FH-00489
- JLCPCB Part #
- C2829894
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2x5P 3A 8.5mm Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 108
In-stock Item Pricing
Qty Unit Price
1+
$0.2507
50+
$0.1994
320+
$0.1714
640+
$0.1441
2560+
$0.1318
5120+
$0.1246
Related Products
Welcome back, may I help you?